
ADEL2020ARZ-20-RL | |
|---|---|
DigiKey Part Number | ADEL2020ARZ-20-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADEL2020ARZ-20-RL |
Description | IC OPAMP CFA 1 CIRCUIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADEL2020ARZ-20-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 500V/µs | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 6.8mA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R114,67117 | R286 677,92 |

