
ADA4859-3ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4859-3ACPZ-R7TR-ND - Tape & Reel (TR) ADA4859-3ACPZ-R7CT-ND - Cut Tape (CT) ADA4859-3ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4859-3ACPZ-R7 |
Description | IC AMP CURRENT FEEDBACK 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Current Feedback 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4859-3ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Current Feedback | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 265 MHz | |
Slew Rate | 740V/µs | |
Current - Supply | 17 mA | |
Current - Output / Channel | 19 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R92,93000 | R92,93 |
| 10 | R71,04700 | R710,47 |
| 25 | R65,58280 | R1 639,57 |
| 100 | R59,57190 | R5 957,19 |
| 250 | R58,87584 | R14 718,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R52,84354 | R79 265,31 |
| 3 000 | R51,79911 | R155 397,33 |

