
ADA4858-3ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4858-3ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4858-3ACPZ-R2 |
Description | IC OPAMP CFA 3 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4858-3ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 600 MHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 19mA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |

