
ADA4856-3YCPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4856-3YCPZ-R7TR-ND - Tape & Reel (TR) ADA4856-3YCPZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADA4856-3YCPZ-R7 |
Description | IC AMP VOLTAGE FEEDBACK 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 3 Voltage Feedback 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4856-3YCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 370 MHz | |
Slew Rate | 800V/µs | |
Current - Supply | 7.8 mA | |
Current - Output / Channel | 52 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 5.5V, ±1.5V ~ 2.75V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R78,14000 | R78,14 |
| 10 | R59,43600 | R594,36 |
| 25 | R54,73400 | R1 368,35 |
| 100 | R49,57850 | R4 957,85 |
| 250 | R47,11908 | R11 779,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R43,80534 | R65 708,01 |
| 3 000 | R42,90941 | R128 728,23 |

