
LT8342RV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8342RV#TRPBFTR-ND - Tape & Reel (TR) 505-LT8342RV#TRPBFCT-ND - Cut Tape (CT) 505-LT8342RV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8342RV#TRPBF |
Description | IC REG CTRLR BOOST 24-LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 24-LQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT8342RV#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.8V ~ 40V | |
Frequency - Switching | 300kHz ~ 3MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Pulse Skipping, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN Exposed Pad | |
Supplier Device Package | 24-LQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R181,82000 | R181,82 |
| 10 | R142,21200 | R1 422,12 |
| 25 | R132,31480 | R3 307,87 |
| 100 | R123,66570 | R12 366,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R107,84377 | R269 609,42 |













