
AD8133ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD8133ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8133ACPZ-R2 |
Description | IC OPAMP DIFF 3 CIRCUIT 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 3 Circuit Differential 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8133ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | Differential | |
Slew Rate | 1600V/µs | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 67 µA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 28mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R151,27432 | R37 818,58 |
| 500 | R147,39360 | R73 696,80 |
| 750 | R145,45005 | R109 087,54 |

