Direct

AD8036AR-REEL7 | |
|---|---|
DigiKey Part Number | AD8036AR-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8036AR-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8036AR-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1200V/µs | |
-3db Bandwidth | 240 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20.5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


