16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7788BRMZ-REEL

DigiKey Part Number
AD7788BRMZ-REELTR-ND - Tape & Reel (TR)
AD7788BRMZ-REELCT-ND - Cut Tape (CT)
AD7788BRMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7788BRMZ-REEL
Description
IC ADC 16BIT SIGMA-DELTA 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7788BRMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
16.6
Number of Inputs
1
Input Type
Differential
Data Interface
SPI, DSP
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.25V
Voltage - Supply, Digital
2.5V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 602
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R158,63000R158,63
10R123,56000R1 235,60
25R114,77800R2 869,45
100R106,43990R10 643,99
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R92,65698R277 970,94
Manufacturers Standard Package