Direct

AD7729ARU-REEL7 | |
|---|---|
DigiKey Part Number | AD7729ARU-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7729ARU-REEL7 |
Description | IC ADC/DAC 15BIT 270.8K 28TSSOP |
Customer Reference | |
Detailed Description | ADC, DAC 15 b 270.8k Serial 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7729ARU-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADC, DAC | |
Number of Channels | 2 | |
Resolution (Bits) | 15 b | |
Sampling Rate (Per Second) | 270.8k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |


