
AD7701ARSZ | |
|---|---|
DigiKey Part Number | 505-AD7701ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7701ARSZ |
Description | IC ADC 16BIT SIGMA-DELTA 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7701ARSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 006,39000 | R1 006,39 |
| 19 | R798,61474 | R15 173,68 |
| 38 | R770,02553 | R29 260,97 |
| 114 | R734,72246 | R83 758,36 |

