12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
High Speed Converters by Analog Devices

AD7274BUJZ-500RL7

DigiKey Part Number
AD7274BUJZ-500RL7TR-ND - Tape & Reel (TR)
AD7274BUJZ-500RL7CT-ND - Cut Tape (CT)
AD7274BUJZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7274BUJZ-500RL7
Description
IC ADC 12BIT SAR TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD7274BUJZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R267,35000R267,35
10R211,84800R2 118,48
25R197,96440R4 949,11
100R188,96940R18 896,94
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R171,04926R85 524,63
1 000R167,44178R167 441,78
Manufacturers Standard Package