AD7248AAN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 94
Unit Price: R773,32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 985
Unit Price: R560,58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 47
Unit Price: R383,64000
Datasheet
12 Bit Digital to Analog Converter 1 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 20-PDIP
20-PDIP Pin View
High Speed Converters by Analog Devices

AD7248AAN

DigiKey Part Number
AD7248AAN-ND
Manufacturer
Manufacturer Product Number
AD7248AAN
Description
IC DAC 12BIT V-OUT 20DIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7248AAN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
±10.8V ~ 16.5V
Voltage - Supply, Digital
10.8V ~ 16.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes