Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
High Speed Converters by Analog Devices

AD5162BRMZ2.5-RL7

DigiKey Part Number
AD5162BRMZ2.5-RL7TR-ND - Tape & Reel (TR)
AD5162BRMZ2.5-RL7CT-ND - Cut Tape (CT)
AD5162BRMZ2.5-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5162BRMZ2.5-RL7
Description
IC DGT POT 2.5KOHM 256TAP 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 2.5k Ohm 2 Circuit 256 Taps SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5162BRMZ2.5-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
2
Number of Taps
256
Resistance (Ohms)
2.5k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
-20%, +55%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
160
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 817
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R64,70000R64,70
10R48,83200R488,32
25R44,87360R1 121,84
100R40,51610R4 051,61
250R39,33616R9 834,04
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R36,15616R36 156,16
2 000R35,30798R70 615,96
3 000R34,88326R104 649,78
Manufacturers Standard Package