
114445-HMC585MS8G | |
|---|---|
DigiKey Part Number | 114445-HMC585MS8G-ND |
Manufacturer | |
Manufacturer Product Number | 114445-HMC585MS8G |
Description | BOARD EVAL HMC585MS8GE |
Customer Reference | |
Detailed Description | HMC585MS8G - Mixer 400MHz ~ 650MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 114445-HMC585MS8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Mixer | |
Frequency | 400MHz ~ 650MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC585MS8G | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 650MHz | |
Function | Mixer | |
Base Product Number |

