
TMC1320-LA | |
|---|---|
DigiKey Part Number | 175-TMC1320-LATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMC1320-LA |
Description | MOSFET N/P-CH 30V 7.3A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.3A, 5.3A 2.5W Surface Mount 8-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel, Common Drain | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 7.3A, 5.3A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 400pF @ 25V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PQFN (3x3) | |
Base Product Number |

