
MX7534JCWP+T | |
|---|---|
DigiKey Part Number | MX7534JCWP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX7534JCWP+T |
Description | IC DAC 14BIT A-OUT 20SOIC |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MX7534JCWP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 1.5µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 11.4V ~ 15.75V | |
Voltage - Supply, Digital | 11.4V ~ 15.75V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

