
MAXM17624AMB+ | |
|---|---|
DigiKey Part Number | MAXM17624AMB+-ND |
Manufacturer | |
Manufacturer Product Number | MAXM17624AMB+ |
Description | IC REG BUCK ADJ 1A 10EMGA |
Customer Reference | |
Detailed Description | DC DC Converter Output 2.9V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MAXM17624AMB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-eMGA (2.6x2.1) | |
Base Product Number |



