
MAX9959EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9959EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9959EVKIT+ |
Description | EVAL BOARD FOR MAX9959 |
Customer Reference | |
Detailed Description | MAX9959 - Integrated Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Integrated Power Supply | |
Embedded | - | |
Utilized IC / Part | MAX9959 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

