Video Amp, 4 Standard (General Purpose) 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9657AEE+

DigiKey Part Number
MAX9657AEE+-ND
Manufacturer
Manufacturer Product Number
MAX9657AEE+
Description
IC AMP GENERAL PURPOSE 16QSOP
Customer Reference
Detailed Description
Video Amp 4 Standard (General Purpose) 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9657AEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Standard (General Purpose)
Output Type
-
Number of Circuits
4
-3db Bandwidth
27 MHz
Slew Rate
65V/µs
Current - Supply
21 mA
Current - Output / Channel
140 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.