
MAX9109ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX9109ESA+TTR-ND - Tape & Reel (TR) 175-MAX9109ESA+TCT-ND - Cut Tape (CT) 175-MAX9109ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9109ESA+T |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9109ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.6mV @ 5V | |
Current - Input Bias (Max) | 0.125µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 25ns | |
Hysteresis | 2mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,70000 | R44,70 |
| 10 | R33,23800 | R332,38 |
| 25 | R30,40160 | R760,04 |
| 100 | R27,27460 | R2 727,46 |
| 250 | R25,78340 | R6 445,85 |
| 500 | R24,88438 | R12 442,19 |
| 1 000 | R24,14449 | R24 144,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R23,36334 | R58 408,35 |
| 5 000 | R22,89273 | R114 463,65 |

