Charger IC Lithium Ion 25-WLP (2.31x2.31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8895XEWA+T

DigiKey Part Number
MAX8895XEWA+TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX8895XEWA+T
Description
IC BATT CHG LI-ION 1CELL 25WLP
Customer Reference
Detailed Description
Charger IC Lithium Ion 25-WLP (2.31x2.31)
Datasheet
 Datasheet
EDA/CAD Models
MAX8895XEWA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Over Voltage
Charge Current - Max
1.85A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.6V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-WFBGA, WLBGA
Supplier Device Package
25-WLP (2.31x2.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.