
MAX8795AGCJ+T | |
|---|---|
DigiKey Part Number | MAX8795AGCJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8795AGCJ+T |
Description | IC REG CONV TFT LCD 8OUT 32LQFP |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 8 Output 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8795AGCJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 6V | |
Number of Outputs | 8 | |
Voltage - Output | 2.5V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |

