
MAX871EUK+ | |
|---|---|
DigiKey Part Number | MAX871EUK+-ND |
Manufacturer | |
Manufacturer Product Number | MAX871EUK+ |
Description | IC INTEGRATED CIRCUIT |
Customer Reference | |
Detailed Description | - Charge Pump, LCD Voltage Regulator IC 1 Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX871EUK+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | Charge Pump, LCD | |
Voltage - Input | 1.4V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | -1.4V ~ -5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |


