
MAX8720EEI+T | |
|---|---|
DigiKey Part Number | MAX8720EEI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX8720EEI+T |
Description | IC CNTRL VID STP DWN 28-QSOP |
Customer Reference | |
Detailed Description | - Controller, CPU GPU Voltage Regulator IC 1 Output 28-QSOP |
EDA/CAD Models | MAX8720EEI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, CPU GPU | |
Voltage - Input | 2V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.28V ~ 1.85V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-QSOP | |
Base Product Number |

