
MAX77874CEWM+ | |
|---|---|
DigiKey Part Number | 505-MAX77874CEWM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77874CEWM+ |
Description | IC REG BUCK |
Customer Reference | |
Detailed Description | - Controller, CPU GPU Voltage Regulator IC 4 Output 48-WLP (2.22x2.92) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77874CEWM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, CPU GPU | |
Voltage - Input | 2.7V ~ 4.8V | |
Number of Outputs | 4 | |
Voltage - Output | 0.25V ~ 1.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFBGA, WLBGA | |
Supplier Device Package | 48-WLP (2.22x2.92) |

