
MAX77839CEFQ+ | |
|---|---|
DigiKey Part Number | 505-MAX77839CEFQ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77839CEFQ+ |
Description | LOW IQ BUCK-BOOST CONVERTER |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output 11-FC2QFN (2.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77839CEFQ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Applications | Converter, Battery Powered Devices | |
Voltage - Input | 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 2.3V ~ 5.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 11-UFQFN | |
Supplier Device Package | 11-FC2QFN (2.5x2) |

