
MAX766EPA+ | |
|---|---|
DigiKey Part Number | MAX766EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX766EPA+ |
Description | IC REG BUCK BOOST ADJ/-1V 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-15V) 1 Output 105mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | MAX766EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -16V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R221,64000 | R221,64 |
| 10 | R174,47600 | R1 744,76 |
| 50 | R155,60160 | R7 780,08 |
| 100 | R149,75890 | R14 975,89 |
| 250 | R143,58952 | R35 897,38 |
| 500 | R139,87112 | R69 935,56 |
| 1 000 | R136,81128 | R136 811,28 |

