
MAX7304ATG+T | |
|---|---|
DigiKey Part Number | MAX7304ATG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7304ATG+T |
Description | IC LED DRIVER LINEAR 20MA 24TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Dimming 20mA 24-TQFN (3.5x3.5) |
EDA/CAD Models | MAX7304ATG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 1.62V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | - | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3.5x3.5) | |
Base Product Number |

