
MAX6621AUB+T | |
|---|---|
DigiKey Part Number | MAX6621AUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6621AUB+T |
Description | IC XLTR MS UNIDIR 10-UMAX/USOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 400kbps 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6621AUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | PECI | |
Output Signal | I2C | |
Output Type | Non-Inverted | |
Data Rate | 400kbps | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R60,73248 | R151 831,20 |

