MAX6369KA-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 8 937
Unit Price: R95,45000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2 145
Unit Price: R125,69000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 7 214
Unit Price: R95,45000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2 921
Unit Price: R95,45000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6369KA-T

DigiKey Part Number
MAX6369KA-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6369KA-T
Description
IC SUPERVISOR 1 CHANNEL SOT23-8
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6369KA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable