
MAX6322HPUK29C+T | |
|---|---|
DigiKey Part Number | MAX6322HPUK29C+TTR-ND - Tape & Reel (TR) MAX6322HPUK29C+TCT-ND - Cut Tape (CT) MAX6322HPUK29C+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6322HPUK29C+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6322HPUK29C+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R124,35000 | R124,35 |
| 10 | R95,91700 | R959,17 |
| 25 | R88,81240 | R2 220,31 |
| 100 | R81,00370 | R8 100,37 |
| 250 | R78,67296 | R19 668,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R71,24426 | R178 110,65 |











