
MAX6315US26D4+T | |
|---|---|
DigiKey Part Number | 175-MAX6315US26D4+TTR-ND - Tape & Reel (TR) 175-MAX6315US26D4+TCT-ND - Cut Tape (CT) 175-MAX6315US26D4+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6315US26D4+T |
Description | IC RESET CIRCUIT 2.63V SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6315US26D4+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.12s Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R82,00000 | R82,00 |
| 10 | R62,41000 | R624,10 |
| 25 | R57,50320 | R1 437,58 |
| 100 | R52,09910 | R5 209,91 |
| 250 | R49,62020 | R12 405,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R45,34311 | R113 357,78 |


