MAX6241BESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 109
Unit Price: R156,61000
Datasheet
Series, Buried Zener Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6241BESA

DigiKey Part Number
MAX6241BESA-ND
Manufacturer
Manufacturer Product Number
MAX6241BESA
Description
IC VREF SERIES 0.1% 8SOIC
Customer Reference
Detailed Description
Series, Buried Zener Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6241BESA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Series, Buried Zener
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
7ppm/°C
Noise - 0.1Hz to 10Hz
2.4µVp-p
Noise - 10Hz to 10kHz
2µVrms
Voltage - Input
8V ~ 36V
Current - Supply
3.2mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes