Direct

MAX6241BCSA | |
|---|---|
DigiKey Part Number | MAX6241BCSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX6241BCSA |
Description | IC VREF SERIES 0.1% 8SOIC |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6241BCSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.4µVp-p | |
Noise - 10Hz to 10kHz | 2µVrms | |
Voltage - Input | 8V ~ 36V | |
Current - Supply | 3.2mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


