
MAX6062BEUR+T | |
|---|---|
DigiKey Part Number | MAX6062BEUR+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6062BEUR+T |
Description | IC VREF SERIES 0.39% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.39% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6062BEUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.39% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 22µVp-p | |
Noise - 10Hz to 10kHz | 25µVrms | |
Voltage - Input | 2.5V ~ 12.6V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R55,61707 | R139 042,67 |

