5/5 Transceiver Full RS232 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX225EWI+G36

DigiKey Part Number
MAX225EWI+G36-ND
Manufacturer
Manufacturer Product Number
MAX225EWI+G36
Description
IC TRANSCEIVER FULL 5/5 28SOIC
Customer Reference
Detailed Description
5/5 Transceiver Full RS232 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX225EWI+G36 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types