
MAX500ACWE+ | |
|---|---|
DigiKey Part Number | MAX500ACWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX500ACWE+ |
Description | IC DAC 8BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX500ACWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 11.4V ~ 16.5V | |
Voltage - Supply, Digital | 11.4V ~ 16.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R491,52000 | R491,52 |
| 10 | R396,94400 | R3 969,44 |
| 46 | R360,67957 | R16 591,26 |
| 138 | R342,68594 | R47 290,66 |
| 276 | R333,88025 | R92 150,95 |
| 506 | R327,46646 | R165 698,03 |

