
MAX4761EWX+T | |
---|---|
DigiKey Part Number | MAX4761EWX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4761EWX+T |
Description | IC SWITCH SPDT X 8 3.5OHM 36UCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 2:1 3.5Ohm 36-UCSP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 3.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 140ns, 50ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 15pC | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, CSPBGA | |
Supplier Device Package | 36-UCSP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | R97,57282 | R243 932,05 |