
MAX19790EVKIT+ | |
|---|---|
DigiKey Part Number | 505-MAX19790EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX19790EVKIT+ |
Description | EVAL KIT MAX19790 (250MHZ TO 400 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX19790 - Attenuator 250MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Attenuator | |
Frequency | 250MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAX19790 | |
Note | - | |
RF Type | - | |
RF Frequency | 250MHz ~ 4GHz | |
Function | Attenuator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 802,24000 | R2 802,24 |

