MAX4052AEEE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 698
Unit Price: R125,69000
Datasheet
2 Circuit IC Switch 4:1 100Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4052AEEE

DigiKey Part Number
MAX4052AEEE-ND
Manufacturer
Manufacturer Product Number
MAX4052AEEE
Description
IC SWITCH SP4T X 2 100OHM 16QSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4052AEEE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 16V
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Switch Time (Ton, Toff) (Max)
175ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable