Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3372EEKA+T

DigiKey Part Number
175-MAX3372EEKA+TTR-ND - Tape & Reel (TR)
175-MAX3372EEKA+TCT-ND - Cut Tape (CT)
175-MAX3372EEKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3372EEKA+T
Description
IC XLTR VL BIDIR SOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX3372EEKA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
16Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Power Supply Decoupling, Thermal-Shutdown Protection
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 191
Factory Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R107,88000R107,88
10R82,84400R828,44
25R76,61280R1 915,32
100R69,75170R6 975,17
250R69,41732R17 354,33
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R61,17704R152 942,60
Manufacturers Standard Package