
MAX33250ESHLD# | |
|---|---|
DigiKey Part Number | MAX33250ESHLD#-ND |
Manufacturer | |
Manufacturer Product Number | MAX33250ESHLD# |
Description | EVAL DUAL TXRX RS232 MAX33250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX33250E RS232 Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | RS232 | |
Utilized IC / Part | MAX33250E | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 193,98000 | R2 193,98 |


