
MAX32690GTKBL+T | |
|---|---|
DigiKey Part Number | 175-MAX32690GTKBL+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32690GTKBL+T |
Description | THE MAX32690 MICROCONTROLLER (MC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.2 2.36GHz ~ 2.4835GHz, 2.4GHz ~ 2.5GHz 68-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4.5dBm | |
Sensitivity | -104.2dBm | |
Memory Size | 3MB Flash, 1MB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
GPIO | 38 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 4.8mA ~ 10.8mA | |
Current - Transmitting | 4.7mA ~ 11.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-WFQFN Exposed Pad | |
Supplier Device Package | 68-TQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R415,89900 | R1 039 747,50 |

