First Look Episode 3: MAX32625MBED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
First Look Episode 3: MAX32625MBED
How to Setup the MAX32625MBED Board with the Arduino IDE

MAX32625IWYL+T

DigiKey Part Number
MAX32625IWYL+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX32625IWYL+T
Description
IC MCU 32BIT 256KB FLASH 63WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 256KB (256K x 8) FLASH 63-WLP (3.07x3.87)
Datasheet
 Datasheet
EDA/CAD Models
MAX32625IWYL+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
96MHz
Connectivity
1-Wire, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Data Converters
A/D 4x10b
Oscillator Type
Internal
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
63-WLP (3.07x3.87)
Package / Case
63-WFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10 000
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R120,22346R240 446,92
Manufacturers Standard Package