
MAX3241ECTJ+ | |
|---|---|
DigiKey Part Number | 505-MAX3241ECTJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3241ECTJ+ |
Description | IC TRANSCEIVER FULL 3/5 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3241ECTJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | R225,79488 | R9 709,18 |

