
MAX31726MTA+T | |
|---|---|
DigiKey Part Number | MAX31726MTA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX31726MTA+T |
Description | SENSOR DIGITAL -55C-150C 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-TDFN (3x3) |
EDA/CAD Models | MAX31726MTA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.7V | |
Resolution | 15 b | |
Features | One-Shot, Output Switch, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±0.7°C) | |
Test Condition | -40°C ~ 105°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R46,24226 | R115 605,65 |

