Parametric Equivalent

MAX3157CAI | |
|---|---|
DigiKey Part Number | MAX3157CAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX3157CAI |
Description | IC TRANSCEIVER FULL 1/1 28SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3157CAI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |


