MAX312EUE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 60
Unit Price: R270,04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 316
Unit Price: R143,34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 570
Unit Price: R143,34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 603
Unit Price: R143,34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 140
Unit Price: R166,70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 186
Unit Price: R166,70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: R166,70000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 802
Unit Price: R42,18000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: R22,00658
Datasheet
4 Circuit IC Switch 1:1 10Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX312EUE

DigiKey Part Number
MAX312EUE-ND
Manufacturer
Manufacturer Product Number
MAX312EUE
Description
IC SW SPST-NCX4 10OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX312EUE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
4.5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
225ns, 185ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
15pF, 15pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes