Direct

MAX280EWE | |
|---|---|
DigiKey Part Number | MAX280EWE-ND |
Manufacturer | |
Manufacturer Product Number | MAX280EWE |
Description | IC FILTER 20KHZ LOWPASS 16SOIC |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 20kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX280EWE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.75V ~ 16V, ±2.375V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


