
MAX25560ATJ/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX25560ATJ/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25560ATJ/VY+ |
Description | IC LED DVR CONT 200MA 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller SEPIC, Step-Up (Boost) I2C, PWM Dimming 200mA 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 200mA | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | I2C, PWM | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN-EP (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | R79,32883 | R4 759,73 |

